
10147603-00009LF | |
|---|---|
DigiKey Part Number | 609-6292-ND |
Manufacturer | |
Manufacturer Product Number | 10147603-00009LF |
Description | CONN RCPT HSG 9POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147603-00009LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.56600 | kr.15.66 |
| 25 | kr.1.46840 | kr.36.71 |
| 50 | kr.1.39740 | kr.69.87 |
| 100 | kr.1.33080 | kr.133.08 |
| 250 | kr.1.24696 | kr.311.74 |
| 500 | kr.1.18736 | kr.593.68 |
| 1.000 | kr.1.13061 | kr.1,130.61 |
| 3.000 | kr.1.04618 | kr.3,138.54 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |



