
10147603-00005LF | |
|---|---|
DigiKey Part Number | 609-6288-ND |
Manufacturer | |
Manufacturer Product Number | 10147603-00005LF |
Description | CONN RCPT HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147603-00005LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.04000 | kr.10.40 |
| 25 | kr.0.97640 | kr.24.41 |
| 50 | kr.0.92820 | kr.46.41 |
| 100 | kr.0.88440 | kr.88.44 |
| 250 | kr.0.82876 | kr.207.19 |
| 500 | kr.0.78894 | kr.394.47 |
| 1.000 | kr.0.75129 | kr.751.29 |
| 3.000 | kr.0.69518 | kr.2,085.54 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |




