
10147213-644406LF | |
|---|---|
DigiKey Part Number | 609-10147213-644406LFTR-ND - Tape & Reel (TR) 609-10147213-644406LFCT-ND - Cut Tape (CT) 609-10147213-644406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147213-644406LF |
Description | BERGSTAK SHIELDED 0.8MM HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10147213-644406LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 12mm, 16mm, 20mm |
Number of Positions 64 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.16.60400 | kr.166.04 |
| 25 | kr.15.56360 | kr.389.09 |
| 50 | kr.14.81920 | kr.740.96 |
| 100 | kr.14.11090 | kr.1,411.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.13.15526 | kr.3,551.92 |
| 540 | kr.12.52737 | kr.6,764.78 |
| 810 | kr.12.17421 | kr.9,861.11 |
| 1.350 | kr.11.74356 | kr.15,853.81 |
| 1.890 | kr.11.46822 | kr.21,674.94 |
| 2.700 | kr.11.18348 | kr.30,195.40 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |











