
10147075-2600RLF | |
|---|---|
DigiKey Part Number | 609-10147075-2600RLFTR-ND - Tape & Reel (TR) 609-10147075-2600RLFCT-ND - Cut Tape (CT) 609-10147075-2600RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147075-2600RLF |
Description | MINITEK MICROSPEED 1.00MM, BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Receptacle, Female Sockets 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147075-2600RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Receptacle, Female Sockets | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.99000 | kr.44.99 |
| 10 | kr.38.23400 | kr.382.34 |
| 25 | kr.35.83480 | kr.895.87 |
| 50 | kr.34.12360 | kr.1,706.18 |
| 100 | kr.32.49410 | kr.3,249.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | kr.25.52567 | kr.9,955.01 |
| Unit Price without VAT: | kr.44.99000 |
|---|---|
| Unit Price with VAT: | kr.56.23750 |

