
10147073-2600RLF | |
|---|---|
DigiKey Part Number | 609-10147073-2600RLFTR-ND - Tape & Reel (TR) 609-10147073-2600RLFCT-ND - Cut Tape (CT) 609-10147073-2600RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10147073-2600RLF |
Description | MINITEK MICROSPEED 1.00MM, BOARD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10147073-2600RLF Models |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.207" (5.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Shielded |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.059" (1.50mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 1.97µin (0.050µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.18.93800 | kr.189.38 |
| 25 | kr.17.74960 | kr.443.74 |
| 50 | kr.16.90120 | kr.845.06 |
| 100 | kr.16.09410 | kr.1,609.41 |
| 250 | kr.15.08616 | kr.3,771.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | kr.14.14985 | kr.8,772.91 |
| 1.240 | kr.13.47485 | kr.16,708.81 |
| 1.860 | kr.13.09517 | kr.24,357.02 |
| 3.100 | kr.12.63208 | kr.39,159.45 |
| 4.340 | kr.12.33612 | kr.53,538.76 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |



