Connector Header Surface Mount, Right Angle 26 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10146153-2600RLF

DigiKey Part Number
609-10146153-2600RLFTR-ND - Tape & Reel (TR)
609-10146153-2600RLFCT-ND - Cut Tape (CT)
609-10146153-2600RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10146153-2600RLF
Description
MINITEK MICROSPEED 1.00MM, BOARD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 26 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10146153-2600RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Insulation Height
0.254" (6.45mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Guide, Shielded
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
1.97µin (0.050µm)
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.32000kr.22.32
10kr.18.93800kr.189.38
25kr.17.74960kr.443.74
50kr.16.90120kr.845.06
100kr.16.09410kr.1,609.41
250kr.15.08616kr.3,771.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
520kr.14.32644kr.7,449.75
1.040kr.13.64301kr.14,188.73
1.560kr.13.25849kr.20,683.24
2.600kr.12.78966kr.33,253.12
3.640kr.12.48989kr.45,463.20
5.200kr.12.17993kr.63,335.64
Manufacturers Standard Package
Unit Price without VAT:kr.22.32000
Unit Price with VAT:kr.27.90000