



10146065-113Q0LF | |
---|---|
DigiKey Part Number | 10146065-113Q0LF-ND |
Manufacturer | |
Manufacturer Product Number | 10146065-113Q0LF |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10146065-113Q0LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.63000 | kr.53.63 |
10 | kr.45.58100 | kr.455.81 |
25 | kr.42.72400 | kr.1,068.10 |
50 | kr.40.68220 | kr.2,034.11 |
100 | kr.38.74110 | kr.3,874.11 |
300 | kr.35.85217 | kr.10,755.65 |
600 | kr.34.14240 | kr.20,485.44 |
1.200 | kr.32.51451 | kr.39,017.41 |
Unit Price without VAT: | kr.53.63000 |
---|---|
Unit Price with VAT: | kr.67.03750 |