


10144517-083802LF | |
|---|---|
DigiKey Part Number | 609-5439-2-ND - Tape & Reel (TR) 609-5439-1-ND - Cut Tape (CT) 609-5439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-083802LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-083802LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.74000 | kr.11.74 |
| 10 | kr.9.99800 | kr.99.98 |
| 25 | kr.9.36800 | kr.234.20 |
| 50 | kr.8.92160 | kr.446.08 |
| 100 | kr.8.49470 | kr.849.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.86060 | kr.2,358.18 |
| 600 | kr.7.48543 | kr.4,491.26 |
| 900 | kr.7.27431 | kr.6,546.88 |
| 1.500 | kr.7.01683 | kr.10,525.24 |
| 2.100 | kr.6.85230 | kr.14,389.83 |
| 3.000 | kr.6.68216 | kr.20,046.48 |
| 7.500 | kr.6.26421 | kr.46,981.58 |
| Unit Price without VAT: | kr.11.74000 |
|---|---|
| Unit Price with VAT: | kr.14.67500 |





