
10144042-04011LF | |
|---|---|
DigiKey Part Number | 609-6317-2-ND - Tape & Reel (TR) 609-6317-1-ND - Cut Tape (CT) 609-6317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144042-04011LF |
Description | CONN HEADER SMD 4POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144042-04011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.106" (2.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Halogen Free | |
Features | Glow Wire Compliant, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.32000 | kr.4.32 |
| 10 | kr.3.68900 | kr.36.89 |
| 100 | kr.3.13280 | kr.313.28 |
| 500 | kr.2.79582 | kr.1,397.91 |
| 1.000 | kr.2.66230 | kr.2,662.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.2.51028 | kr.5,773.64 |
| 4.600 | kr.2.39050 | kr.10,996.30 |
| 6.900 | kr.2.32311 | kr.16,029.46 |
| 11.500 | kr.2.24092 | kr.25,770.58 |
| 16.100 | kr.2.18839 | kr.35,233.08 |
| 23.000 | kr.2.13406 | kr.49,083.38 |
| Unit Price without VAT: | kr.4.32000 |
|---|---|
| Unit Price with VAT: | kr.5.40000 |











