Connector Header Surface Mount, Right Angle 14 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10144041-14011LF

DigiKey Part Number
609-10144041-14011LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10144041-14011LF
Description
0.8MM PITCH RA HEADER SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 14 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10144041-14011LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.069" (1.75mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Pitch - Mating
Features
Glow Wire Compliant, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Cream
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
30VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
35.000kr.4.31161kr.150,906.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.31161
Unit Price with VAT:kr.5.38951