
10144041-06011LF | |
|---|---|
DigiKey Part Number | 609-6322-2-ND - Tape & Reel (TR) 609-6322-1-ND - Cut Tape (CT) 609-6322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144041-06011LF |
Description | CONN HEADER SMD R/A 6POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144041-06011LF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.069" (1.75mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Pitch - Mating | Features Glow Wire Compliant, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.14000 | kr.41.40 |
| 100 | kr.3.51870 | kr.351.87 |
| 500 | kr.3.14032 | kr.1,570.16 |
| 1.000 | kr.2.99032 | kr.2,990.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.73736 | kr.9,580.76 |
| 7.000 | kr.2.60675 | kr.18,247.25 |
| 10.500 | kr.2.53327 | kr.26,599.33 |
| 17.500 | kr.2.44368 | kr.42,764.40 |
| 24.500 | kr.2.38642 | kr.58,467.29 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |




