


10143762-101LF | |
|---|---|
DigiKey Part Number | 609-10143762-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10143762-101LF |
Description | OCTIS PLUG KIT 4P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Free Hanging (In-Line) Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 10143762-101LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Contact Layout, Typical 4 Power |
Connector Type Header, Male Blades | Color Black |
Connector Style Power | Current Rating (Amps) 20A |
Number of Positions 4 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Pitch 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.410.08510 | kr.41,008.51 |
| Unit Price without VAT: | kr.410.08510 |
|---|---|
| Unit Price with VAT: | kr.512.60638 |

