


10143578-108KLF | |
|---|---|
DigiKey Part Number | 609-10143578-108KLFCT-ND - Cut Tape (CT) 609-10143578-108KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10143578-108KLF |
Description | CONN MICROSPACE HDR-ASSY STG S |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10143578-108KLF Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.526" (13.35mm) |
Series | Contact Shape Square |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 48V |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.00000 | kr.53.00 |
| 10 | kr.45.02000 | kr.450.20 |
| 100 | kr.38.26380 | kr.3,826.38 |
| Unit Price without VAT: | kr.53.00000 |
|---|---|
| Unit Price with VAT: | kr.66.25000 |

