
10143535-116KLF | |
---|---|
DigiKey Part Number | 609-10143535-116KLFTR-ND - Tape & Reel (TR) 609-10143535-116KLFCT-ND - Cut Tape (CT) 609-10143535-116KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10143535-116KLF |
Description | VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10143535-116KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.526" (13.35mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -40°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.55000 | kr.15.55 |
10 | kr.13.21000 | kr.132.10 |
100 | kr.11.22620 | kr.1,122.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.10.52288 | kr.2,630.72 |
500 | kr.10.02060 | kr.5,010.30 |
750 | kr.9.73807 | kr.7,303.55 |
1.250 | kr.9.39351 | kr.11,741.89 |
1.750 | kr.9.17325 | kr.16,053.19 |
2.500 | kr.8.94541 | kr.22,363.53 |
6.250 | kr.8.38599 | kr.52,412.44 |
Unit Price without VAT: | kr.15.55000 |
---|---|
Unit Price with VAT: | kr.19.43750 |