
| 10143485-101LF | |
|---|---|
| DigiKey Part Number | 609-5330-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10143485-101LF | 
| Description | CONN PLUG 14POS CRIMP | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 14 (12 + 2 Power) Position Rectangular Plug Connector Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10143485-101LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | Plug | |
| Contact Type | Female Socket | |
| Number of Positions | 14 (12 + 2 Power) | |
| Pitch | - | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | Latch Lock | |
| Cable Termination | Crimp | |
| Wire Type | Discrete | |
| Wire Gauge | - | |
| Features | - | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.84.61000 | kr.84.61 | 
| 10 | kr.71.90400 | kr.719.04 | 
| 25 | kr.67.39720 | kr.1,684.93 | 
| 50 | kr.64.18040 | kr.3,209.02 | 
| 100 | kr.61.11740 | kr.6,111.74 | 
| 300 | kr.56.56193 | kr.16,968.58 | 
| 500 | kr.54.56192 | kr.27,280.96 | 
| 1.000 | kr.51.96083 | kr.51,960.83 | 
| Unit Price without VAT: | kr.84.61000 | 
|---|---|
| Unit Price with VAT: | kr.105.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark