
10142963-106KLF | |
|---|---|
DigiKey Part Number | 609-10142963-106KLFTR-ND - Tape & Reel (TR) 609-10142963-106KLFCT-ND - Cut Tape (CT) 609-10142963-106KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142963-106KLF |
Description | HORIZONTAL HEADER |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142963-106KLF Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.256" (6.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Discontinued at DigiKey | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 4A |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.9.01500 | kr.90.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | kr.6.32024 | kr.2,148.88 |
| 680 | kr.5.94366 | kr.4,041.69 |
| 1.020 | kr.5.73384 | kr.5,848.52 |
| 1.700 | kr.5.48015 | kr.9,316.26 |
| 2.380 | kr.5.31924 | kr.12,659.79 |
| 3.400 | kr.5.25903 | kr.17,880.70 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

