


10142886-030A2EHLF | |
|---|---|
DigiKey Part Number | 609-10142886-030A2EHLFTR-ND - Tape & Reel (TR) 609-10142886-030A2EHLFCT-ND - Cut Tape (CT) 609-10142886-030A2EHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142886-030A2EHLF |
Description | BERGSTAK 0.40MM SA BOARD-TO-BOAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10142886-030A2EHLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 3.5mm |
Number of Positions 30 | Height Above Board 0.055" (1.40mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.56800 | kr.65.68 |
| 25 | kr.6.15760 | kr.153.94 |
| 50 | kr.5.86200 | kr.293.10 |
| 100 | kr.5.58170 | kr.558.17 |
| 250 | kr.5.23204 | kr.1,308.01 |
| 500 | kr.4.98222 | kr.2,491.11 |
| 1.000 | kr.4.74429 | kr.4,744.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.4.26675 | kr.19,200.38 |
| 9.000 | kr.4.06328 | kr.36,569.52 |
| 13.500 | kr.3.94881 | kr.53,308.93 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |


