
10142708-12200LF | |
|---|---|
DigiKey Part Number | 609-5472-ND |
Manufacturer | |
Manufacturer Product Number | 10142708-12200LF |
Description | CONN HEADER VERT 12POS 5.7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142708-12200LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.147" (3.73mm) | |
Overall Contact Length | - | |
Insulation Height | 0.583" (14.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Board Guide, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.29000 | kr.15.29 |
| 10 | kr.12.97100 | kr.129.71 |
| 25 | kr.12.15960 | kr.303.99 |
| 50 | kr.11.57900 | kr.578.95 |
| 100 | kr.11.02560 | kr.1,102.56 |
| 250 | kr.10.33472 | kr.2,583.68 |
| 936 | kr.9.41556 | kr.8,812.96 |
| 1.872 | kr.8.96636 | kr.16,785.03 |
| 2.808 | kr.8.71368 | kr.24,468.01 |
| Unit Price without VAT: | kr.15.29000 |
|---|---|
| Unit Price with VAT: | kr.19.11250 |











