
10142708-06200LF | |
|---|---|
DigiKey Part Number | 609-5469-ND |
Manufacturer | |
Manufacturer Product Number | 10142708-06200LF |
Description | CONN HEADER VERT 6POS 5.7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142708-06200LF Models |
Category | Contact Length - Post 0.147" (3.73mm) |
Mfr | Insulation Height 0.583" (14.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.45100 | kr.84.51 |
| 25 | kr.7.92240 | kr.198.06 |
| 50 | kr.7.54200 | kr.377.10 |
| 100 | kr.7.18200 | kr.718.20 |
| 250 | kr.6.73208 | kr.1,683.02 |
| 500 | kr.6.41062 | kr.3,205.31 |
| 1.560 | kr.5.91607 | kr.9,229.07 |
| 3.120 | kr.5.68586 | kr.17,739.88 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |


