10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Minitek MicroSpaceXS™ Waterproof 1.27 mm Crimp-to-Wire Connector Platform

10142348-010LF

DigiKey Part Number
609-10142348-010LF-ND
Manufacturer
Manufacturer Product Number
10142348-010LF
Description
CONN RCPT HSG 10POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
10142348-010LF Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.096" (2.43mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 130°C
Pitch
0.100" (2.54mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
10kr.9.42100kr.94.21
25kr.8.83040kr.220.76
50kr.8.40940kr.420.47
100kr.8.00740kr.800.74
300kr.7.40957kr.2,222.87
600kr.7.05578kr.4,233.47
1.200kr.6.71898kr.8,062.78
2.700kr.6.34552kr.17,132.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.10000
Unit Price with VAT:kr.13.87500