Similar

10139781-121D02LF | |
|---|---|
DigiKey Part Number | 609-10139781-121D02LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10139781-121D02LF |
Description | 0.8MM B TO B REC ASSY-10139781-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139781-121D02LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 120 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10139781-121502LF | Amphenol CS (FCI) | 0 | 609-10139781-121502LFTR-ND | kr.17.81075 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.20.64514 | kr.33,032.22 |
| Unit Price without VAT: | kr.20.64514 |
|---|---|
| Unit Price with VAT: | kr.25.80643 |

