120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10139085-121402LF

DigiKey Part Number
609-6627-2-ND - Tape & Reel (TR)
609-6627-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10139085-121402LF
Description
BERGSTAK+ 0.8MM, PLUG, P1, 120PO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10139085-121402LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
120
Height Above Board
0.185" (4.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.45.01000kr.45.01
10kr.38.24300kr.382.43
25kr.35.84400kr.896.10
50kr.34.13200kr.1,706.60
100kr.32.50260kr.3,250.26
250kr.30.61004kr.7,652.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.28.48308kr.18,514.00
1.300kr.27.12501kr.35,262.51
1.950kr.26.36097kr.51,403.89
Manufacturers Standard Package
Unit Price without VAT:kr.45.01000
Unit Price with VAT:kr.56.26250