
10138764-006HFLF | |
|---|---|
DigiKey Part Number | 609-10138764-006HFLF-ND |
Manufacturer | |
Manufacturer Product Number | 10138764-006HFLF |
Description | CONN EDGE DUAL FMALE 30POS GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 (20 + 10 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 5; 10 | |
Number of Positions | 30 (20 + 10 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.146" (3.70mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.44.45333 | kr.32,006.40 |
| Unit Price without VAT: | kr.44.45333 |
|---|---|
| Unit Price with VAT: | kr.55.56666 |

