Connector Header Through Hole 25 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10138654-G03-25LF

DigiKey Part Number
609-10138654-G03-25LF-ND
Manufacturer
Manufacturer Product Number
10138654-G03-25LF
Description
MINITEK UN-SHROUDED-HEADER STRAI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 25 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10138654-G03-25LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.126" (3.20mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Overall Contact Length
0.315" (8.00mm)
Packaging
Bag
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2A (AC/DC)
Termination
Solder
Voltage Rating
200VAC/DC
Fastening Type
Push-Pull
Contact Finish Thickness - Post
78.7µin (2.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
3.000kr.9.11969kr.27,359.07
Unit Price without VAT:kr.9.11969
Unit Price with VAT:kr.11.39961

Other Suppliers on DigiKey

1.000In Stock
Ships from WEE