USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10137065-00021LF

DigiKey Part Number
609-10137065-00021LFTR-ND - Tape & Reel (TR)
609-10137065-00021LFCT-ND - Cut Tape (CT)
609-10137065-00021LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10137065-00021LF
Description
USB 3.1 RECPT CONN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10137065-00021LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1003-031-01220-TRCNC Tech5.2461175-1003-031-01220-TRCT-NDkr.0.99000Parametric Equivalent
57988-0240D-001Aces Connectors2884294-57988-0240D-001CT-NDkr.1.47000Parametric Equivalent
CX90B1B-24PHirose Electric Co Ltd4.49726-CX90B1B-24PCT-NDkr.1.77000Parametric Equivalent
CX90B2-24PHirose Electric Co Ltd1.42626-CX90B2-24PCT-NDkr.1.64000Parametric Equivalent
CX90B2-24P1Hirose Electric Co Ltd5.66726-CX90B2-24P1CT-NDkr.1.57000Parametric Equivalent
In-Stock: 14.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.12.77500kr.127.75
25kr.11.97000kr.299.25
50kr.11.39800kr.569.90
100kr.10.85410kr.1,085.41
250kr.10.17392kr.2,543.48
500kr.9.68828kr.4,844.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.9.16413kr.10,080.54
2.200kr.8.72695kr.19,199.29
3.300kr.8.48108kr.27,987.56
5.500kr.8.18118kr.44,996.49
7.700kr.7.98949kr.61,519.07
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750