10137061-00021LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10137061-00021LF

DigiKey Part Number
609-6444-2-ND - Tape & Reel (TR)
609-6444-1-ND - Cut Tape (CT)
609-6444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10137061-00021LF
Description
CONN RCP USB3.0 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10137061-00021LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
100V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.424
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.02000kr.14.02
10kr.11.88500kr.118.85
25kr.11.13600kr.278.40
50kr.10.60480kr.530.24
100kr.10.09730kr.1,009.73
250kr.9.46484kr.2,366.21
500kr.9.01300kr.4,506.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.8.52538kr.9,377.92
2.200kr.8.11869kr.17,861.12
3.300kr.7.88992kr.26,036.74
5.500kr.7.61090kr.41,859.95
7.700kr.7.43256kr.57,230.71
Manufacturers Standard Package
Unit Price without VAT:kr.14.02000
Unit Price with VAT:kr.17.52500