Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10136653-12LF | |
|---|---|
DigiKey Part Number | 609-10136653-12LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136653-12LF |
Description | CONN RCPT HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136653-12LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10136653-12GLF | Amphenol CS (FCI) | 0 | 609-10136653-12GLF-ND | kr.0.97015 | Parametric Equivalent |
| 0436451200 | Molex | 6.436 | WM2410-ND | kr.4.18000 | Parametric Equivalent |
| 1-1445022-2 | TE Connectivity AMP Connectors | 0 | A30268-ND | kr.2.38760 | Parametric Equivalent |
| 1-1445022-2 | TE Connectivity | 0 | 1111-1-1445022-2-ND | kr.3.14020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.84442 | kr.8,444.20 |
| Unit Price without VAT: | kr.0.84442 |
|---|---|
| Unit Price with VAT: | kr.1.05553 |














