10136653-05LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.935
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.99174
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.65445
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 29.783
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.83120
Datasheet
10136653-05LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136653-05LF

DigiKey Part Number
10136653-05LF-ND
Manufacturer
Manufacturer Product Number
10136653-05LF
Description
CONN RCPT HSG 5POS 3.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10136653-05LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
15.000kr.0.54307kr.8,146.05
Unit Price without VAT:kr.0.54307
Unit Price with VAT:kr.0.67884