
10136646-031211LF | |
|---|---|
DigiKey Part Number | 609-10136646-031211LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10136646-031211LF |
Description | 10136646-031211LF-MTK 4.2 SR 03P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136646-031211LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Lock, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 80.0µin (2.03µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | kr.2.16037 | kr.5,833.00 |
| Unit Price without VAT: | kr.2.16037 |
|---|---|
| Unit Price with VAT: | kr.2.70046 |

