10136644-0412LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.80856
Datasheet

Parametric Equivalent


Molex
In Stock: 15.800
Unit Price: kr.2.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.31654
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.203
Unit Price: kr.1.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.21477
Datasheet

Parametric Equivalent


Molex
In Stock: 664
Unit Price: kr.4.45000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 91
Unit Price: kr.3.61000
Datasheet
4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136644-0412LF

DigiKey Part Number
609-10136644-0412LF-ND
Manufacturer
Manufacturer Product Number
10136644-0412LF
Description
CONN RCPT HSG 4POS 4.20MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10136644-0412LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.