



10136353-05111LF | |
---|---|
DigiKey Part Number | 609-5245-2-ND - Tape & Reel (TR) 609-5245-1-ND - Cut Tape (CT) 609-5245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10136353-05111LF |
Description | CONN RCPT 5POS 0.059 TIN SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10136353-05111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP); Polyamide (PA6T), Nylon 6T | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.02000 | kr.6.02 |
10 | kr.5.12000 | kr.51.20 |
100 | kr.4.34880 | kr.434.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | kr.3.83168 | kr.2,299.01 |
1.200 | kr.3.64869 | kr.4,378.43 |
1.800 | kr.3.54581 | kr.6,382.46 |
3.000 | kr.3.42029 | kr.10,260.87 |
4.200 | kr.3.34008 | kr.14,028.34 |
6.000 | kr.3.25713 | kr.19,542.78 |
15.000 | kr.3.05338 | kr.45,800.70 |
Unit Price without VAT: | kr.6.02000 |
---|---|
Unit Price with VAT: | kr.7.52500 |