
10135177-04111LF | |
---|---|
DigiKey Part Number | 609-5237-2-ND - Tape & Reel (TR) 609-5237-1-ND - Cut Tape (CT) 609-5237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10135177-04111LF |
Description | CONN RCPT 4POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10135177-04111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.254" (6.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP); Polyamide (PA6T), Nylon 6T | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.6.22100 | kr.62.21 |
100 | kr.5.28830 | kr.528.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.4.72026 | kr.2,360.13 |
1.000 | kr.4.49491 | kr.4,494.91 |
1.500 | kr.4.36813 | kr.6,552.19 |
2.500 | kr.4.21356 | kr.10,533.90 |
3.500 | kr.4.11473 | kr.14,401.55 |
5.000 | kr.4.01253 | kr.20,062.65 |
12.500 | kr.3.76156 | kr.47,019.50 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |