


10133694-101LF | |
|---|---|
DigiKey Part Number | 609-10133694-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10133694-101LF |
Description | OCT SFP SHORT CAGE PIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10133694-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.67000 | kr.33.67 |
| 10 | kr.28.58600 | kr.285.86 |
| 25 | kr.26.79320 | kr.669.83 |
| 50 | kr.25.51360 | kr.1,275.68 |
| 100 | kr.24.29520 | kr.2,429.52 |
| 250 | kr.22.77392 | kr.5,693.48 |
| 500 | kr.21.68736 | kr.10,843.68 |
| 1.584 | kr.19.99407 | kr.31,670.61 |
| 3.168 | kr.19.04108 | kr.60,322.14 |
| Unit Price without VAT: | kr.33.67000 |
|---|---|
| Unit Price with VAT: | kr.42.08750 |






