
| 10133304-002LF | |
|---|---|
| DigiKey Part Number | 609-10133304-002LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10133304-002LF | 
| Description | USB TO MICRO USB CABLE | 
| Customer Reference | |
| Detailed Description | Cable A Male to Micro B Male 1.64' (500.0mm) Unshielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10133304-002LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Configuration | ||
| Length | 1.64' (500.0mm) | |
| Specifications | - | |
| Transfer Rate | - | |
| Wire Gauge | 28 AWG | |
| Shielding | Unshielded | |
| Features | Data Transfer and Charge | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark