




10133085-101LF | |
|---|---|
DigiKey Part Number | 609-5316-2-ND - Tape & Reel (TR) 609-5316-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10133085-101LF |
Description | CONN HEADER 12POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Header, Male Pins Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10133085-101LF Models |
Category | Number of Columns 3 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder Paste |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Color Black |
Number of Positions 12 | Current Rating (Amps) 1A |
Number of Positions Loaded 8 | Operating Temperature -55°C ~ 85°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.72000 | kr.94.72 |
| 10 | kr.80.49900 | kr.804.99 |
| 25 | kr.75.45360 | kr.1,886.34 |
| 50 | kr.71.85240 | kr.3,592.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | kr.65.51930 | kr.12,121.07 |
| 370 | kr.62.39468 | kr.23,086.03 |
| 555 | kr.60.63701 | kr.33,653.54 |
| 925 | kr.58.49332 | kr.54,106.32 |
| Unit Price without VAT: | kr.94.72000 |
|---|---|
| Unit Price with VAT: | kr.118.40000 |

