
10132798-062130LF | |
|---|---|
DigiKey Part Number | 10132798-062130LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132798-062130LF |
Description | HEIGHT REC CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-062130LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 1.00µin (0.025µm) |
Part Status Active | Mated Stacking Heights 5mm, 5.5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.106" (2.70mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.7.10302 | kr.34,094.50 |
| Unit Price without VAT: | kr.7.10302 |
|---|---|
| Unit Price with VAT: | kr.8.87878 |



