
10132797-031130LF | |
|---|---|
DigiKey Part Number | 10132797-031130LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132797-031130LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-031130LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 1.00µin (0.025µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.091" (2.30mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.800 | kr.3.68771 | kr.25,076.43 |
| Unit Price without VAT: | kr.3.68771 |
|---|---|
| Unit Price with VAT: | kr.4.60964 |



