
10132797-021110LF | |
---|---|
DigiKey Part Number | 10132797-021110LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132797-021110LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-021110LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.800 | kr.3.00317 | kr.20,421.56 |
Unit Price without VAT: | kr.3.00317 |
---|---|
Unit Price with VAT: | kr.3.75396 |