
10132449-0611GBTLF | |
|---|---|
DigiKey Part Number | 609-10132449-0611GBTLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132449-0611GBTLF |
Description | MTK3 DR 6P RA HDR AU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10132449-0611GBTLF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.343" (8.71mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Board Lock, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.4.48881 | kr.6,284.33 |
| Unit Price without VAT: | kr.4.48881 |
|---|---|
| Unit Price with VAT: | kr.5.61101 |



