Parametric Equivalent

10131319-0621100LF | |
|---|---|
DigiKey Part Number | 10131319-0621100LF-ND |
Manufacturer | |
Manufacturer Product Number | 10131319-0621100LF |
Description | CONN HEADER VERT 6POS 4.2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10131319-0621100LF Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0444720657 | Molex | 0 | 0444720657-ND | kr.6.47116 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.520 | kr.1.81908 | kr.4,584.08 |
| Unit Price without VAT: | kr.1.81908 |
|---|---|
| Unit Price with VAT: | kr.2.27385 |



