10131318-0611100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10131318-0611100LF

DigiKey Part Number
609-10131318-0611100LF-ND
Manufacturer
Manufacturer Product Number
10131318-0611100LF
Description
CONN HEADER R/A 6POS 4.2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10131318-0611100LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.404" (10.26mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.8.45000kr.8.45
10kr.7.16600kr.71.66
100kr.6.09010kr.609.01
840kr.5.24055kr.4,402.06
1.680kr.4.99042kr.8,383.91
5.040kr.4.61840kr.23,276.74
10.080kr.4.39818kr.44,333.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.45000
Unit Price with VAT:kr.10.56250