
10131318-0221100LF | |
|---|---|
DigiKey Part Number | 10131318-0221100LF-ND |
Manufacturer | |
Manufacturer Product Number | 10131318-0221100LF |
Description | CONN HEADER R/A 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 10131318-0221100LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.404" (10.26mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.210 | kr.1.73402 | kr.10,768.26 |
| Unit Price without VAT: | kr.1.73402 |
|---|---|
| Unit Price with VAT: | kr.2.16753 |


