
10129383-912001ALF | |
|---|---|
DigiKey Part Number | 609-10129383-912001ALFTR-ND - Tape & Reel (TR) 609-10129383-912001ALFCT-ND - Cut Tape (CT) 609-10129383-912001ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10129383-912001ALF |
Description | CONN HEADER SMD 12POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129383-912001ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 110VDC |
Mounting Type | Applications General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.46600 | kr.24.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | kr.2.00514 | kr.370.95 |
| 370 | kr.1.90919 | kr.706.40 |
| 555 | kr.1.85528 | kr.1,029.68 |
| 925 | kr.1.78959 | kr.1,655.37 |
| 1.295 | kr.1.74754 | kr.2,263.06 |
| 1.850 | kr.1.70409 | kr.3,152.57 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |





