
10129380-903001ALF | |
|---|---|
DigiKey Part Number | 609-10129380-903001ALFTR-ND - Tape & Reel (TR) 609-10129380-903001ALFCT-ND - Cut Tape (CT) 609-10129380-903001ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10129380-903001ALF |
Description | CONN HEADER SMD 3POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129380-903001ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 110VDC |
Mounting Type | Applications General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.80200 | kr.28.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | kr.2.27762 | kr.421.36 |
| 370 | kr.2.16862 | kr.802.39 |
| 555 | kr.2.10728 | kr.1,169.54 |
| 925 | kr.2.03264 | kr.1,880.19 |
| 1.295 | kr.1.98493 | kr.2,570.48 |
| 1.850 | kr.1.93558 | kr.3,580.82 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


