10131758-005RLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10128796-004RLF

DigiKey Part Number
609-10128796-004RLFTR-ND - Tape & Reel (TR)
609-10128796-004RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10128796-004RLF
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10128796-004RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.882
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.35.35000kr.35.35
10kr.30.04400kr.300.44
25kr.28.16320kr.704.08
50kr.26.81780kr.1,340.89
100kr.25.53680kr.2,553.68
250kr.23.98832kr.5,997.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.31.35732kr.15,678.66
Manufacturers Standard Package
Unit Price without VAT:kr.35.35000
Unit Price with VAT:kr.44.18750