
10127817-221LF | |
|---|---|
DigiKey Part Number | 609-4847-2-ND - Tape & Reel (TR) 609-4847-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10127817-221LF |
Description | CONN SOCKET 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127817-221LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.41300 | kr.4.13 |
| 25 | kr.0.38720 | kr.9.68 |
| 50 | kr.0.37020 | kr.18.51 |
| 100 | kr.0.35220 | kr.35.22 |
| 250 | kr.0.32972 | kr.82.43 |
| 500 | kr.0.31398 | kr.156.99 |
| 1.000 | kr.0.29896 | kr.298.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27106 | kr.1,084.24 |
| 8.000 | kr.0.25811 | kr.2,064.88 |
| 12.000 | kr.0.25083 | kr.3,009.96 |
| 20.000 | kr.0.24194 | kr.4,838.80 |
| 28.000 | kr.0.23626 | kr.6,615.28 |
| 40.000 | kr.0.23039 | kr.9,215.60 |
| 100.000 | kr.0.21597 | kr.21,597.00 |
| 200.000 | kr.0.20567 | kr.41,134.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |




















