16 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127815-16LF

DigiKey Part Number
609-10127815-16LF-ND
Manufacturer
Manufacturer Product Number
10127815-16LF
Description
CONN RCPT HSG 16POS 4.20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10127815-16LF Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012165Molex14.536WM23707-NDkr.3.61000Direct
In-Stock: 396
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.46600kr.24.66
25kr.2.31040kr.57.76
50kr.2.20120kr.110.06
100kr.2.09540kr.209.54
250kr.1.96412kr.491.03
750kr.1.81729kr.1,362.97
1.500kr.1.73053kr.2,595.80
3.000kr.1.64789kr.4,943.67
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000