10127815-10LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127815-10LF

DigiKey Part Number
609-4834-ND
Manufacturer
Manufacturer Product Number
10127815-10LF
Description
CONN RCPT HSG 10POS 4.20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10127815-10LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.494
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.67700kr.16.77
25kr.1.57200kr.39.30
50kr.1.49640kr.74.82
100kr.1.42460kr.142.46
250kr.1.33504kr.333.76
500kr.1.27130kr.635.65
1.500kr.1.17632kr.1,764.48
3.000kr.1.12013kr.3,360.39
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500