
10127720-161LF | |
|---|---|
DigiKey Part Number | 609-4854-ND |
Manufacturer | |
Manufacturer Product Number | 10127720-161LF |
Description | CONN HEADER R/A 16POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127720-161LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.285" (7.25mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430451600 | Molex | 2.567 | WM4724-ND | kr.26.06000 | Direct |
| DML-16-A-H-T-A | Adam Tech | 860 | 2057-DML-16-A-H-T-A-ND | kr.7.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.7.35400 | kr.73.54 |
| 100 | kr.6.25120 | kr.625.12 |
| 630 | kr.5.48954 | kr.3,458.41 |
| 1.260 | kr.5.22748 | kr.6,586.62 |
| 5.040 | kr.4.74060 | kr.23,892.62 |
| 10.080 | kr.4.51457 | kr.45,506.87 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |


