



10127717-22LF | |
|---|---|
DigiKey Part Number | 609-4829-ND |
Manufacturer | |
Manufacturer Product Number | 10127717-22LF |
Description | CONN PLUG HSG 22POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127717-22LF Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.96500 | kr.19.65 |
| 25 | kr.1.84360 | kr.46.09 |
| 50 | kr.1.75500 | kr.87.75 |
| 100 | kr.1.67120 | kr.167.12 |
| 250 | kr.1.56624 | kr.391.56 |
| 500 | kr.1.49130 | kr.745.65 |
| 2.000 | kr.1.35220 | kr.2,704.40 |
| 4.000 | kr.1.28764 | kr.5,150.56 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |





